
831056240 | |
|---|---|
DigiKey Part Number | 732-831056240TR-ND - Tape & Reel (TR) 732-831056240CT-ND - Cut Tape (CT) 732-831056240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831056240 |
Description | XTAL OSC XO 19.4400MHZ CMOS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19.44 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831056240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,48000 € | 14,80 € |
| 50 | 1,44580 € | 72,29 € |
| 100 | 1,23930 € | 123,93 € |
| 500 | 1,20484 € | 602,42 € |
| 1 000 | 1,11921 € | 1 119,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,92532 € | 2 775,96 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,87550 € |

