22 µF 50 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870055774002

DigiKey Part Number
732-6378-1-ND - Cut Tape (CT)
732-6378-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870055774002
Description
CAP ALUM POLY 22UF 20% 50V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
870055774002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,51000 €2,51 €
502,14040 €107,02 €
1001,86410 €186,41 €
2501,65664 €414,16 €
Tape & Box (TB)
QuantityUnit PriceExt Price
8001,39211 €1 113,69 €
1 6001,32602 €2 121,63 €
Manufacturers Standard Package
Unit Price without VAT:2,51000 €
Unit Price with VAT:3,03710 €