


885012206027 | |
|---|---|
DigiKey Part Number | 732-7946-2-ND - Tape & Reel (TR) 732-7946-1-ND - Cut Tape (CT) 732-7946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206027 |
Description | CAP CER 2.2UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206027 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07400 € | 3,70 € |
| 100 | 0,06480 € | 6,48 € |
| 500 | 0,04958 € | 24,79 € |
| 1 000 | 0,04488 € | 44,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03784 € | 151,36 € |
| 8 000 | 0,03523 € | 281,84 € |
| 12 000 | 0,03392 € | 407,04 € |
| 20 000 | 0,03247 € | 649,40 € |
| 28 000 | 0,03162 € | 885,36 € |
| 40 000 | 0,03081 € | 1 232,40 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |



