1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012207103R

DigiKey Part Number
732-885012207103RTR-ND - Tape & Reel (TR)
732-885012207103RCT-ND - Cut Tape (CT)
732-885012207103RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207103R
Description
WCAP-CSGP GENERAL PURPOSE MLCC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207103R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 535
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08600 €0,86 €
500,06080 €3,04 €
1000,05320 €5,32 €
5000,04030 €20,15 €
1 0000,03634 €36,34 €
2 5000,03217 €80,42 €
5 0000,02966 €148,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02760 €276,00 €
20 0000,02590 €518,00 €
30 0000,02505 €751,50 €
50 0000,02410 €1 205,00 €
70 0000,02355 €1 648,50 €
100 0000,02302 €2 302,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €