


885012208118 | |
|---|---|
DigiKey Part Number | 732-12245-2-ND - Tape & Reel (TR) 732-12245-1-ND - Cut Tape (CT) 732-12245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208118 |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04460 € | 4,46 € |
| 500 | 0,03344 € | 16,72 € |
| 1 000 | 0,03004 € | 30,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02584 € | 77,52 € |
| 6 000 | 0,02379 € | 142,74 € |
| 9 000 | 0,02276 € | 204,84 € |
| 15 000 | 0,02162 € | 324,30 € |
| 21 000 | 0,02096 € | 440,16 € |
| 30 000 | 0,02032 € | 609,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |




