
2007-8445 | |
|---|---|
DigiKey Part Number | 2946-2007-8445-ND |
Manufacturer | |
Manufacturer Product Number | 2007-8445 |
Description | AJACENT JUMPER FOR SWITCHING LEV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
EDA/CAD Models | 2007-8445 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | 2007 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,39500 € | 43,95 € |
| Unit Price without VAT: | 4,39500 € |
|---|---|
| Unit Price with VAT: | 5,31795 € |

