
2022-1801 | |
|---|---|
DigiKey Part Number | 2946-2022-1801-ND |
Manufacturer | |
Manufacturer Product Number | 2022-1801 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Plug Connection 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 2022-1801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 27 A | |
Voltage - IEC | 690 V | |
Current - UL | 20 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Gray | |
Length | 4.170" (105.92mm) | |
Height (Max) | 1.280" (32.50mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,12100 € | 31,21 € |
| 25 | 2,73600 € | 68,40 € |
| 50 | 2,49720 € | 124,86 € |
| 100 | 2,30040 € | 230,04 € |
| 250 | 2,09692 € | 524,23 € |
| 500 | 1,97900 € | 989,50 € |
| 1 000 | 1,88621 € | 1 886,21 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,32400 € |

