
280-803/281-413 | |
|---|---|
DigiKey Part Number | 2946-280-803/281-413-ND |
Manufacturer | |
Manufacturer Product Number | 280-803/281-413 |
Description | COMPONENT PLUG; 2-POLE; LED (RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Component Plug For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 280-803/281-413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Component Plug | |
Number of Positions | 2 | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,17000 € | 28,17 € |
| Unit Price without VAT: | 28,17000 € |
|---|---|
| Unit Price with VAT: | 34,08570 € |

