
282-436/301-000 | |
|---|---|
DigiKey Part Number | 2946-282-436/301-000-ND |
Manufacturer | |
Manufacturer Product Number | 282-436/301-000 |
Description | JUMPER; INSULATED; 1-2-4-6; NOMI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 282-436/301-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 282 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,70100 € | 67,01 € |
| Unit Price without VAT: | 6,70100 € |
|---|---|
| Unit Price with VAT: | 8,10821 € |

