
769-251/000-006 | |
|---|---|
DigiKey Part Number | 2946-769-251/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 769-251/000-006 |
Description | TERM BLK 2POS BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Blue Plug Connection 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 769-251/000-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Housing Color | Blue | |
Length | 2.720" (69.09mm) | |
Height (Max) | 1.122" (28.50mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,30300 € | 43,03 € |
| 25 | 3,78440 € | 94,61 € |
| 50 | 3,46680 € | 173,34 € |
| 100 | 3,20680 € | 320,68 € |
| 250 | 2,93976 € | 734,94 € |
| 500 | 2,78580 € | 1 392,90 € |
| 1 000 | 2,66510 € | 2 665,10 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,34470 € |

