
2010-7114 | |
|---|---|
DigiKey Part Number | 2946-2010-7114-ND |
Manufacturer | |
Manufacturer Product Number | 2010-7114 |
Description | TERM BLK 1POS BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Blue Plug Connection 10.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 2010-7114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 250 V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Housing Color | Blue | |
Length | 2.650" (67.31mm) | |
Height (Max) | 1.500" (38.10mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm ~ 19mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,78000 € | 12,78 € |
| Unit Price without VAT: | 12,78000 € |
|---|---|
| Unit Price with VAT: | 15,46380 € |

