
781-456 | |
|---|---|
DigiKey Part Number | 2946-781-456-ND |
Manufacturer | |
Manufacturer Product Number | 781-456 |
Description | STAGGERED JUMPER; INSULATED; FRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins - Angled |
Datasheet | Datasheet |
EDA/CAD Models | 781-456 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins - Angled | |
For Use With/Related Products | 781 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,64480 € | 91,12 € |
| Unit Price without VAT: | 3,64480 € |
|---|---|
| Unit Price with VAT: | 4,41021 € |

