806-104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 5,75000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 11
Unit Price: 4,45000 €
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 2,58000 €
Datasheet
4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

806-104

DigiKey Part Number
2946-806-104-ND
Manufacturer
Manufacturer Product Number
806-104
Description
2-CONDUCTOR PCB TERMINAL BLOCK;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
806-104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
WAGO Corporation
Wire Gauge
16-24 AWG
Series
Mounting Type
Through Hole
Packaging
Box
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-60°C ~ 105°C
Positions Per Level
4
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Vertical with Board
Clamp Material - Plating
Steel - Nickel Plated
Current
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
806-204WAGO Corporation02946-806-204-ND5,75000 €Parametric Equivalent
1822558Phoenix Contact111822558-ND4,45000 €Parametric Equivalent
1823434Phoenix Contact0277-11638-1-ND2,58000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,75000 €5,75 €
Manufacturers Standard Package
Unit Price without VAT:5,75000 €
Unit Price with VAT:6,95750 €