
870-168 | |
|---|---|
DigiKey Part Number | 2946-870-168-ND |
Manufacturer | |
Manufacturer Product Number | 870-168 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For X-COM® Series |
Datasheet | Datasheet |
EDA/CAD Models | 870-168 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | X-COM® Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,98160 € | 24,54 € |
| 50 | 0,93460 € | 46,73 € |
| 100 | 0,88990 € | 88,99 € |
| 250 | 0,83420 € | 208,55 € |
| 500 | 0,79436 € | 397,18 € |
| 1 000 | 0,75643 € | 756,43 € |
| 2 500 | 0,70909 € | 1 772,72 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,48830 € |

