
870-425 | |
|---|---|
DigiKey Part Number | 2946-870-425-ND |
Manufacturer | |
Manufacturer Product Number | 870-425 |
Description | TAP-OFF MODULE; WITH ANTI-ROTATI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Tap-Off Module For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 870-425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tap-Off Module | |
Number of Positions | 1 | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,99320 € | 99,83 € |
| Unit Price without VAT: | 3,99320 € |
|---|---|
| Unit Price with VAT: | 4,83177 € |

