2 Position Terminal Block, Cross Connection Jumper Jumper Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885-408

DigiKey Part Number
2946-885-408-ND
Manufacturer
Manufacturer Product Number
885-408
Description
ASSEMBLED JUMPER BAR; 2-WAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Jumper Link
Datasheet
 Datasheet
EDA/CAD Models
885-408 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
-
Style
Jumper Link
For Use With/Related Products
885 Series
Contact Material
-
Contact Finish
-
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
114,25000 €14,25 €
Manufacturers Standard Package
Unit Price without VAT:14,25000 €
Unit Price with VAT:17,24250 €