
121728 | |
|---|---|
DigiKey Part Number | 345-1454-ND |
Manufacturer | |
Manufacturer Product Number | 121728 |
Description | HEAT PIPE FLAT 4.5X10.41X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 9.843" (250.00mm) | |
Width | 0.410" (10.41mm) | |
Height | 0.177" (4.50mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,93000 € | 10,93 € |
| 10 | 9,67100 € | 96,71 € |
| 25 | 9,21240 € | 230,31 € |
| 50 | 8,87920 € | 443,96 € |
| 100 | 8,55780 € | 855,78 € |
| 300 | 8,07133 € | 2 421,40 € |
| 500 | 7,85440 € | 3 927,20 € |
| 1 000 | 7,56898 € | 7 568,98 € |
| Unit Price without VAT: | 10,93000 € |
|---|---|
| Unit Price with VAT: | 13,22530 € |

