
126008 | |
|---|---|
DigiKey Part Number | 345-126008-ND |
Manufacturer | |
Manufacturer Product Number | 126008 |
Description | HEAT PIPE FLAT 2.5X6.43X100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | 0.253" (6.43mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 6,94300 € | 69,43 € |
| 25 | 6,61360 € | 165,34 € |
| 50 | 6,37420 € | 318,71 € |
| 100 | 6,14370 € | 614,37 € |
| 300 | 5,79463 € | 1 738,39 € |
| 500 | 5,63898 € | 2 819,49 € |
| 1 000 | 5,43426 € | 5 434,26 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,49850 € |

