DC0702548M2B-3T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Wakefield Thermal Solutions
In Stock: 0
Unit Price: 8,78592 €
Datasheet
Image for DC0702548M2B-3T1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0702548M2B-3T1

DigiKey Part Number
345-DC0702548M2B-3T1-ND
Manufacturer
Manufacturer Product Number
DC0702548M2B-3T1
Description
FAN 70X25MM 48VDC TACH COMPUTER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 70mm L x 70mm H Ball 35.6 CFM (0.997m³/min) 3 Position Rectangular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
25.00mm
Air Flow
35.6 CFM (0.997m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
32.0dB(A)
Power (Watts)
4.32 W
RPM
Termination
3 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.090A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
60011,72827 €7 036,96 €
Manufacturers Standard Package
Unit Price without VAT:11,72827 €
Unit Price with VAT:14,19121 €