
CD-02-05-247-2 | |
|---|---|
DigiKey Part Number | 345-1691-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-247-2 |
Description | THERM PAD 38.1X24.13MM ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 38.10mm x 24.13mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 38.10mm x 24.13mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,99400 € | 19,94 € |
| 25 | 1,90000 € | 47,50 € |
| 50 | 1,83120 € | 91,56 € |
| 100 | 1,76510 € | 176,51 € |
| 250 | 1,68116 € | 420,29 € |
| 500 | 1,62034 € | 810,17 € |
| 1 000 | 1,56164 € | 1 561,64 € |
| 5 000 | 1,43317 € | 7 165,85 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,72250 € |


