
1210B225K101CT | |
|---|---|
DigiKey Part Number | 1292-1210B225K101CTTR-ND - Tape & Reel (TR) 1292-1210B225K101CT-ND - Cut Tape (CT) 1292-1210B225K101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210B225K101CT |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,09670 € | 9,67 € |
| 500 | 0,07548 € | 37,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,06892 € | 68,92 € |
| 2 000 | 0,06352 € | 127,04 € |
| 3 000 | 0,06082 € | 182,46 € |
| 5 000 | 0,05784 € | 289,20 € |
| 7 000 | 0,05609 € | 392,63 € |
| 10 000 | 0,05441 € | 544,10 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

