470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR08X4700FTL

DigiKey Part Number
1292-WR08X4700FTLTR-ND - Tape & Reel (TR)
1292-WR08X4700FTLCT-ND - Cut Tape (CT)
1292-WR08X4700FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR08X4700FTL
Description
RES 470 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR08X4700FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07470RLYAGEO38 021YAG3733CT-ND0,08000 €Parametric Equivalent
CAS10F4700CTCal-Chip Electronics, Inc.5 0004713-CAS10F4700CT-ND0,13000 €Parametric Equivalent
CRCW0805470RFHEAPVishay Dale4 629541-CRCW0805470RFHEAPCT-ND0,19000 €Parametric Equivalent
CRCW0805470RFKEACVishay Dale58 334541-4147-1-ND0,08000 €Parametric Equivalent
CRCW0805470RFKTAVishay Dale1 364541-CRCW0805470RFKTACT-ND0,14000 €Parametric Equivalent
In-Stock: 3 273
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02300 €0,23 €
250,01680 €0,42 €
500,01320 €0,66 €
1000,01080 €1,08 €
2500,00840 €2,10 €
5000,00700 €3,50 €
1 0000,00592 €5,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00422 €21,10 €
10 0000,00373 €37,30 €
15 0000,00350 €52,50 €
25 0000,00324 €81,00 €
35 0000,00309 €108,15 €
50 0000,00295 €147,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €