
WR12X000 PTL | |
|---|---|
DigiKey Part Number | 1292-WR12X000PTLTR-ND - Tape & Reel (TR) 1292-WR12X000PTLCT-ND - Cut Tape (CT) 1292-WR12X000PTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR12X000 PTL |
Description | RES 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 25 | 0,00920 € | 0,23 € |
| 50 | 0,00800 € | 0,40 € |
| 100 | 0,00710 € | 0,71 € |
| 250 | 0,00600 € | 1,50 € |
| 500 | 0,00526 € | 2,63 € |
| 1 000 | 0,00466 € | 4,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00357 € | 17,85 € |
| 10 000 | 0,00321 € | 32,10 € |
| 15 000 | 0,00302 € | 45,30 € |
| 25 000 | 0,00282 € | 70,50 € |
| 35 000 | 0,00269 € | 94,15 € |
| 50 000 | 0,00257 € | 128,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

