
WR12X6802FTL | |
|---|---|
DigiKey Part Number | 1292-WR12X6802FTLTR-ND - Tape & Reel (TR) 1292-WR12X6802FTLCT-ND - Cut Tape (CT) 1292-WR12X6802FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR12X6802FTL |
Description | RES 68K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X6802FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01460 € | 0,73 € |
| 100 | 0,01200 € | 1,20 € |
| 250 | 0,00932 € | 2,33 € |
| 500 | 0,00784 € | 3,92 € |
| 1 000 | 0,00666 € | 6,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00470 € | 23,50 € |
| 10 000 | 0,00377 € | 37,70 € |
| 15 000 | 0,00328 € | 49,20 € |
| 25 000 | 0,00280 € | 70,00 € |
| 35 000 | 0,00278 € | 97,30 € |
| 50 000 | 0,00277 € | 138,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

