Parametric Equivalent

YU1AH222M090DAMD0B | |
|---|---|
DigiKey Part Number | 1292-YU1AH222M090DAMD0BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YU1AH222M090DAMD0B |
Description | CAP CER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04036 € | 403,60 € |
| Unit Price without VAT: | 0,04036 € |
|---|---|
| Unit Price with VAT: | 0,04884 € |

