
4-160970-1 | |
|---|---|
DigiKey Part Number | 2266-4-160970-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-160970-1 |
Description | CBL TIE LOCKING NATURAL 7.87" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.05" (52.07mm) 0.102" (2.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 2.05" (52.07mm) | |
Width | 0.102" (2.60mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

