
964269-2 | |
|---|---|
DigiKey Part Number | 5831-964269-2-ND |
Manufacturer | |
Manufacturer Product Number | 964269-2 |
Description | TAB A 1.6x0.6 CONTACT CF SWS Sn |
Customer Reference | |
Detailed Description | Tab Contact Tin 17-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09811 € | 392,44 € |
| 8 000 | 0,09639 € | 771,12 € |
| 12 000 | 0,09122 € | 1 094,64 € |
| Unit Price without VAT: | 0,09811 € |
|---|---|
| Unit Price with VAT: | 0,11871 € |






