
BT131-600EQP | |
|---|---|
DigiKey Part Number | 1740-BT131-600EQPTR-ND - Tape & Reel (TR) 1740-BT131-600EQPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BT131-600EQP |
Description | TRIAC SENS GATE 600V 1A TO92-3 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 13.7A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26800 € | 2,68 € |
| 100 | 0,16970 € | 16,97 € |
| 500 | 0,12736 € | 63,68 € |
| 1 000 | 0,11369 € | 113,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07321 € | 146,42 € |
| 4 000 | 0,06692 € | 267,68 € |
| 6 000 | 0,06627 € | 397,62 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

