0550620000 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 20
Unit Price: 15,05000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 11,23350 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 10
Unit Price: 31,07000 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 24,88250 €
Datasheet
Terminal Block Connector 2 Position Feed Through Yellow 2-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0550620000

DigiKey Part Number
0550620000-ND
Manufacturer
Manufacturer Product Number
0550620000
Description
CONN TERM BLK FEED THRU 2-12 AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 2-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
16.0mm
Termination Style
Screw
Current - IEC
125 A
Voltage - IEC
800V
Current - UL
100 A
Voltage - UL
600V
Wire Gauge or Range - AWG
2-12 AWG
Wire Gauge or Range - mm²
2.5-35mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Gemin (Thermosetting Plastic)
Material Flammability Rating
UL94 5VA
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes