Parametric Equivalent
Parametric Equivalent

1067540000 | |
|---|---|
DigiKey Part Number | 1067540000-ND |
Manufacturer | |
Manufacturer Product Number | 1067540000 |
Description | LL5.00/03/90 3.2 SW BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 1,54211 € | 175,80 € |
| Unit Price without VAT: | 1,54211 € |
|---|---|
| Unit Price with VAT: | 1,86595 € |



