
1219530000 | |
|---|---|
DigiKey Part Number | 1219530000-ND |
Manufacturer | |
Manufacturer Product Number | 1219530000 |
Description | PWR276006L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 6VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 6900VA, 600W | |
Coil Current | 317 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, cURus, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 18.9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,75300 € | 227,53 € |
| Unit Price without VAT: | 22,75300 € |
|---|---|
| Unit Price with VAT: | 27,53113 € |

