Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Custom Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1568249999

DigiKey Part Number
1568249999-ND
Manufacturer
Manufacturer Product Number
1568249999
Description
WIRE MARKR SLIPON 3.4X3MM CUSTOM
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.13" W x 0.12" L (3.4mm x 3.0mm) Custom Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Slip-On
Size
0.13" W x 0.12" L (3.4mm x 3.0mm)
Cable Diameter
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
Legend
Blank
Color
Custom
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-30°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.