
1718480001 | |
|---|---|
DigiKey Part Number | 1718480001-ND |
Manufacturer | |
Manufacturer Product Number | 1718480001 |
Description | VT SF 2/12 NEUTRAL WS V0 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.14" W x 0.47" L (3.6mm x 12.0mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.14" W x 0.47" L (3.6mm x 12.0mm) | |
Cable Diameter | 0.087" ~ 0.114" (2.20mm ~ 2.90mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -50°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,28000 € | 20,28 € |
| 5 | 15,97200 € | 79,86 € |
| 10 | 14,53300 € | 145,33 € |
| 25 | 13,00080 € | 325,02 € |
| 50 | 12,09220 € | 604,61 € |
| 100 | 11,36610 € | 1 136,61 € |
| 250 | 10,63584 € | 2 658,96 € |
| 800 | 9,99503 € | 7 996,02 € |
| Unit Price without VAT: | 20,28000 € |
|---|---|
| Unit Price with VAT: | 24,53880 € |

