1875520000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2,93385 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2,93385 €
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2,49513 €
Datasheet
8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1875520000

DigiKey Part Number
281-8437-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1875520000
Description
TERM BLK 8P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
12 A
Manufacturer
Weidmüller
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Wire Termination
Screwless - Push Button Clamp
Number of Levels
1
Color
Black
Positions Per Level
8
Operating Temperature
-50°C ~ 240°C
Pitch
0.200" (5.08mm)
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mating Orientation
Horizontal with Board
Contact Material - Plating
Copper Alloy - Tin Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1824870000Weidmüller0281-2123-ND2,93385 €Parametric Equivalent
1869730000Weidmüller0281-8291-ND2,93385 €Parametric Equivalent
1875510000Weidmüller0281-8436-2-ND2,49513 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2652,49513 €661,21 €
Manufacturers Standard Package
Unit Price without VAT:2,49513 €
Unit Price with VAT:3,01911 €