
2534140000 | |
|---|---|
DigiKey Part Number | 281-2534140000-ND |
Manufacturer | |
Manufacturer Product Number | 2534140000 |
Description | HDC HE 06 MQT BL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Insert 6+Ground Position SNAP IN |
Datasheet | Datasheet |
Category | Termination Style SNAP IN |
Manufacturer Weidmüller | Voltage Rating 500V |
Series | Current Rating (Amps) 24A |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,65000 € | 16,65 € |
| 10 | 14,15400 € | 141,54 € |
| 25 | 13,26680 € | 331,67 € |
| 50 | 12,63380 € | 631,69 € |
| 100 | 12,03110 € | 1 203,11 € |
| 250 | 11,27844 € | 2 819,61 € |
| 500 | 10,74082 € | 5 370,41 € |
| Unit Price without VAT: | 16,65000 € |
|---|---|
| Unit Price with VAT: | 20,14650 € |

