Enclosed AC DC Converters 1 Output 48V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2660200290

DigiKey Part Number
281-2660200290-ND
Manufacturer
Manufacturer Product Number
2660200290
Description
AC/DC CONVERTER 48V 158W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
-
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
3.3 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-
Features
-
Mounting Type
Chassis Mount
Size / Dimension
-
Approval Agency
-
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,38000 €69,38 €
1060,98200 €609,82 €
2557,92920 €1 448,23 €
5055,72160 €2 786,08 €
10053,59840 €5 359,84 €
Manufacturers Standard Package
Unit Price without VAT:69,38000 €
Unit Price with VAT:83,94980 €