
2663130000 | |
|---|---|
DigiKey Part Number | 281-2663130000-ND |
Manufacturer | |
Manufacturer Product Number | 2663130000 |
Description | TRP 24-230VUC 1NO HC ED2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24 ~ 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Load - Max Switching | 4000VA, 384W | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 50 ms | |
Release Time | 50 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, cULus, DNV, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,82200 € | 358,22 € |
| Unit Price without VAT: | 35,82200 € |
|---|---|
| Unit Price with VAT: | 43,34462 € |

