
2673720000 | |
|---|---|
DigiKey Part Number | 281-2673720000-ND |
Manufacturer | |
Manufacturer Product Number | 2673720000 |
Description | SAI-M12-KSC-26/28 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 26-28 AWG Size Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 26-28 AWG | |
Wire Gauge or Range - mm² | 0.08 ~ 0.13mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,58160 € | 158,16 € |
| Unit Price without VAT: | 1,58160 € |
|---|---|
| Unit Price with VAT: | 1,91374 € |

