
3037580000 | |
|---|---|
DigiKey Part Number | 281-3037580000-ND |
Manufacturer | |
Manufacturer Product Number | 3037580000 |
Description | PE TERMINAL, SNAP IN, GREEN/YELL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 12.2mm | |
Termination Style | Push In | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 4-10 AWG | |
Wire Gauge or Range - mm² | 2.5-25mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,25000 € | 14,25 € |
| 10 | 10,15200 € | 101,52 € |
| 25 | 9,03200 € | 225,80 € |
| 50 | 8,36180 € | 418,09 € |
| 100 | 7,82270 € | 782,27 € |
| 250 | 7,27764 € | 1 819,41 € |
| 500 | 6,96726 € | 3 483,63 € |
| 1 000 | 6,72587 € | 6 725,87 € |
| Unit Price without VAT: | 14,25000 € |
|---|---|
| Unit Price with VAT: | 17,24250 € |

