
7789838300 | |
|---|---|
DigiKey Part Number | 281-7789838300-ND |
Manufacturer | |
Manufacturer Product Number | 7789838300 |
Description | C300-32B-320B-2S-M50-30M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 32 Line 98.43' (30.00m) 1181.102" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 32 | |
Cable Length - Unexposed | 98.43' (30.00m) 1181.102" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,27000 € | 1 082,27 € |
| Unit Price without VAT: | 1 082,27000 € |
|---|---|
| Unit Price with VAT: | 1 309,54670 € |

