6 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line)
8000078346
8000078346

8000078346

DigiKey Part Number
281-8000078346-ND
Manufacturer
Manufacturer Product Number
8000078346
Description
TERM BLOCK PLUG 6POS 7.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
6
Positions Per Level
5
Number of Levels
1
Pitch
0.295" (7.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Snap In
Mounting Type
Free Hanging (In-Line)
Current - IEC
26.8A
Voltage - IEC
1 kV
Current - UL
18.5 A
Wire Gauge or Range - AWG
12-20 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Color
Black
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Tail Length
-
Insulation Height
0.610" (15.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,17000 €8,17 €
105,79100 €57,91 €
255,11200 €127,80 €
504,69900 €234,95 €
1004,36360 €436,36 €
2504,02100 €1 005,25 €
5003,82444 €1 912,22 €
1 0003,67077 €3 670,77 €
Unit Price without VAT:8,17000 €
Unit Price with VAT:9,88570 €