IGBT Module PT Three Phase Inverter 1200 V 186 A 625 W Chassis Mount E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIXG120W1200TEH

DigiKey Part Number
238-MIXG120W1200TEH-ND
Manufacturer
Manufacturer Product Number
MIXG120W1200TEH
Description
IGBT MODULE 1200V 186A 625W E3
Customer Reference
Detailed Description
IGBT Module PT Three Phase Inverter 1200 V 186 A 625 W Chassis Mount E3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Obsolete
IGBT Type
PT
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
186 A
Power - Max
625 W
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 100A
Current - Collector Cutoff (Max)
2 mA
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
E3
Supplier Device Package
E3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.