Blue Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9037620000

DigiKey Part Number
9037620000-ND
Manufacturer
Manufacturer Product Number
9037620000
Description
CONN FERRULE 2X18AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 18 AWG (0.75mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11800 €1,18 €
250,11040 €2,76 €
500,10520 €5,26 €
1000,10020 €10,02 €
2500,09384 €23,46 €
5000,08936 €44,68 €
1 0000,08509 €85,09 €
2 5000,07975 €199,38 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €