
C9001456 | |
|---|---|
DigiKey Part Number | C9001456-ND |
Manufacturer | |
Manufacturer Product Number | C9001456 |
Description | TERM BLK 2POS BEIGE |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige NEMA Open Construction 13.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | NEMA Open Construction | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 13.0mm | |
Termination Style | Screw with Captive Plate | |
Current - UL | 45 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Beige | |
Length | 2.008" (51.00mm) | |
Height (Max) | 1.638" (41.60mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |








