Wire Marker, Slip-On 0.28" W x 0.16" L (7.0mm x 4.0mm) Yellow Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251311529

DigiKey Part Number
0251311529-ND
Manufacturer
Manufacturer Product Number
0251311529
Description
CLI-C 2-4 GE/SW 9 MP 100/PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.28" W x 0.16" L (7.0mm x 4.0mm) Yellow Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Slip-On
Size
0.28" W x 0.16" L (7.0mm x 4.0mm)
Cable Diameter
0.157" ~ 0.394" (4.00mm ~ 10.00mm)
Legend
9
Color
Yellow
Material
Poly-Vinyl Chloride (PVC)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-30°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,02000 €9,02 €
107,66600 €76,66 €
257,18600 €179,65 €
506,84300 €342,15 €
1006,51630 €651,63 €
3006,03050 €1 809,15 €
5005,81722 €2 908,61 €
1 0005,53987 €5 539,87 €
Manufacturers Standard Package
Unit Price without VAT:9,02000 €
Unit Price with VAT:10,91420 €