Plastic, Polyamide Housing 1.772" L x 0.610" W x 3.937" H (45.01mm x 15.49mm x 100.00mm) Light Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1164770000

DigiKey Part Number
281-1164770000-ND
Manufacturer
Manufacturer Product Number
1164770000
Description
CH20M45 F LGY 2018
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Housing 1.772" L x 0.610" W x 3.937" H (45.01mm x 15.49mm x 100.00mm) Light Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Housing
Features
-
For Use With/Related Products
Enclosures
Size / Dimension
1.772" L x 0.610" W x 3.937" H (45.01mm x 15.49mm x 100.00mm)
Color
Light Gray
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
304,14433 €124,33 €
Manufacturers Standard Package
Unit Price without VAT:4,14433 €
Unit Price with VAT:5,01464 €