Image for 1194580003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1194580003

DigiKey Part Number
281-1194580003-ND
Manufacturer
Manufacturer Product Number
1194580003
Description
KTB MH 221513 S2N3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Silver Cover Included 5.984" L x 5.236" W (152.00mm x 133.00mm) X 9.016" (229.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
5.984" L x 5.236" W (152.00mm x 133.00mm)
Height
9.016" (229.00mm)
Area (L x W)
31.3in² (202cm²)
Design
Cover Included
Material
Color
Silver
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1855,82000 €855,82 €
Manufacturers Standard Package
Unit Price without VAT:855,82000 €
Unit Price with VAT:1 035,54220 €