
1221070000 | |
|---|---|
DigiKey Part Number | 1221070000-ND |
Manufacturer | |
Manufacturer Product Number | 1221070000 |
Description | HDC 32B TOBU 1M40G CS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Weidmüller | Thread Size M40 |
Series | Size / Dimension 3.701" L x 3.248" W x 3.110" H (94.00mm x 82.50mm x 79.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 10 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,36000 € | 36,36 € |
| 10 | 30,90200 € | 309,02 € |
| 25 | 28,96840 € | 724,21 € |
| 50 | 27,58660 € | 1 379,33 € |
| 100 | 26,27120 € | 2 627,12 € |
| 250 | 24,62856 € | 6 157,14 € |
| Unit Price without VAT: | 36,36000 € |
|---|---|
| Unit Price with VAT: | 43,99560 € |

