
1323440000 | |
|---|---|
DigiKey Part Number | 281-1323440000-ND |
Manufacturer | |
Manufacturer Product Number | 1323440000 |
Description | SFX 9/24 S MC NE WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.54" W x 0.95" L (13.6mm x 24.0mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.54" W x 0.95" L (13.6mm x 24.0mm) | |
Cable Diameter | 0.276" ~ 1.575" (7.00mm ~ 40.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60600 € | 6,06 € |
| 25 | 0,56800 € | 14,20 € |
| 50 | 0,54060 € | 27,03 € |
| 100 | 0,51480 € | 51,48 € |
| 250 | 0,48252 € | 120,63 € |
| 500 | 0,45948 € | 229,74 € |
| 1 000 | 0,43753 € | 437,53 € |
| 2 500 | 0,41014 € | 1 025,35 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

