
1371500000 | |
|---|---|
DigiKey Part Number | 281-1371500000-ND |
Manufacturer | |
Manufacturer Product Number | 1371500000 |
Description | TBY-C3-AIO-2KS-Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male - KS Interface (2) 14-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Spring Connection | |
Control Side Connection | Rectangular, Male - KS Interface (2) | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 40 | |
Features | - | |
Voltage - Rated | 50VAC, 70VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | -25°C ~ 70°C | |
Length | 3.543" (90.00mm) | |
Width | 2.047" (52.00mm) | |
Wire Gauge | 14-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,58000 € | 121,58 € |
| Unit Price without VAT: | 121,58000 € |
|---|---|
| Unit Price with VAT: | 147,11180 € |

